
* Images are for reference only
UCC2897APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC2897APW
- JLCPCB Part #
- C1530147
- Package
- TSSOP-20
- Description
- -40℃~+125℃@(TJ) 250kHz 70% 8.5V~16V Flyback、Forward TSSOP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3571
10+
$3.5888
30+
$3.1329
70+
$2.4774
490+
$2.2647
1400+
$2.1681
Related Products
Welcome back, may I help you?