
* Images are for reference only
LMC2001ACM5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC2001ACM5
- JLCPCB Part #
- C4368317
- Package
- SOT-23-5
- Description
- 0℃~+70℃ 1 120dB 15nV/℃ 3pA 4.75V~5.25V 40uV 5.6V 5V/us 85nV/√Hz@0.1Hz SOT-23-5 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1417
200+
$0.4429
500+
$0.4267
1000+
$0.4187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products