
* Images are for reference only
TLC7524CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC7524CD
- JLCPCB Part #
- C1520857
- Package
- SOIC-16
- Description
- 0.5LSB 0℃~+70℃ 1 100ns 1mA、2mA 5V~15V 8 Parallel SOIC-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6023
10+
$1.3278
40+
$1.1785
80+
$1.0083
480+
$0.9328
1000+
$0.8975
Related Products
Welcome back, may I help you?