This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3981IMM-3.03-NS

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3981IMM-3.03-NS
JLCPCB Part #
C3752340
Package
VSSOP-8
Description
-40℃~+125℃ 1 120uA 200mV@(300mA) 3.03V 300mA 6V Fixed Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4187
200+ $0.1621
500+ $0.1565
1000+ $0.1536
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons