
* Images are for reference only
LP2951CMM-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951CMM-3.3
- JLCPCB Part #
- C3747196
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.235V~29V 100mA 120uA 30V 600mV@(100mA) Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4136
200+
$0.1601
500+
$0.1545
1000+
$0.1518
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?