
* Images are for reference only
SN65HVD71DGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD71DGK
- JLCPCB Part #
- C3246165
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1 3V~3.6V 400Kbps Transceiver MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0271
200+
$2.3328
500+
$2.2509
1000+
$2.2108
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?