
* Images are for reference only
LP3982IMM-2.82/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982IMM-2.82/NOPB
- JLCPCB Part #
- C3744150
- Package
- VSSOP-8
- Description
- -40℃~+85℃@(Ta) 1 120mV@(300mA) 2.82V 300mA 37uVrms 60dB@(100kHz) 6V 90uA Fixed Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2305
1000+
$0.0893
2500+
$0.0861
5000+
$0.0846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?