This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3961EMP-5.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3961EMP-5.0/NOPB
JLCPCB Part #
C2863519
Package
SOT-223-5
Description
-40℃~+125℃@(Tj) 1 100uVrms 350mV@(800mA) 5V 7V 800mA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0170
200+ $1.5542
500+ $1.4996
1000+ $1.4739
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons