
* Images are for reference only
LP38692MPX-2.5/NOPB-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38692MPX-2.5/NOPB-NS
- JLCPCB Part #
- C3752370
- Package
- SOT-223-5
- Description
- -40℃~+125℃ 1 1.3V@(1A) 10V 1A 2.5V 55dB@(120Hz) 55uA Fixed Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7016
200+
$0.2714
500+
$0.2617
1000+
$0.2585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?