
* Images are for reference only
LP3874EMP-3.3-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3874EMP-3.3-NS
- JLCPCB Part #
- C3752369
- Package
- SOT-223-5
- Description
- -40℃~+125℃ 1 3.3V 350mV@(800mA) 7V 800mA 9mA Fixed Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2879
200+
$0.8863
500+
$0.8542
1000+
$0.8397
Related Products
Welcome back, may I help you?