
* Images are for reference only
LP38859T-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38859T-1.2/NOPB
- JLCPCB Part #
- C2865309
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V 11mA 150uVrms 240mV@(3A) 3A 5.5V 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.0675
10+
$5.9249
45+
$5.8303
90+
$5.7358
Welcome back, may I help you?