
* Images are for reference only
TL2842BP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL2842BP
- JLCPCB Part #
- C485087
- Package
- PDIP-8
- Description
- -40℃~+85℃ 10V~30V 200mA 500kHz 96% Boost、Flyback、Forward Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9666
10+
$0.7723
50+
$0.6567
100+
$0.5604
500+
$0.5042
1000+
$0.4737
Related Products
Welcome back, may I help you?