
* Images are for reference only
LP3873ET-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3873ET-3.3
- JLCPCB Part #
- C3751505
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 150uVrms 3.3V 3A 6mA 73dB@(120Hz) 7V 800mV@(3A) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0003
200+
$0.7744
500+
$0.7471
1000+
$0.7343
Welcome back, may I help you?