
* Images are for reference only
TLC3545IDGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC3545IDGK
- JLCPCB Part #
- C1542912
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1 14 1LSB 200kHz 4.5V~5.5V 82dB No SPI VSSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7780
10+
$4.0892
30+
$3.6798
100+
$3.2656
500+
$3.0746
1000+
$2.9879
Related Products
Welcome back, may I help you?