
* Images are for reference only
LP3872EMP-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3872EMP-3.3
- JLCPCB Part #
- C3746862
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 1.5A 10mA 3.3V 550mV@(1.5A) 7V Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9312
200+
$0.7487
500+
$0.7214
1000+
$0.7086
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?