
* Images are for reference only
LP2989ILD-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2989ILD-1.8/NOPB
- JLCPCB Part #
- C3745777
- Package
- WSON-8(4x4)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 16V 175uA 18uVrms 500mA 60dB@(1kHz) 650mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2451
200+
$0.4833
500+
$0.4656
1000+
$0.4575
Welcome back, may I help you?