
* Images are for reference only
LP2987IMM-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2987IMM-2.5
- JLCPCB Part #
- C3745336
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.5uA 100uVrms 16V 2.5V 200mA 230mV@(200mA) 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
200+
$0.2356
500+
$0.2276
1000+
$0.2244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?