This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2986ILD-3.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2986ILD-3.0
JLCPCB Part #
C3750596
Package
WSON-8(4x4)
Description
-40℃~+125℃@(Tj) 1 160uVrms 16V 1uA 200mA 350mV@(200mA) 3V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6106
200+ $0.2362
500+ $0.2282
1000+ $0.2250

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons