This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDCE431YS

Extended
Manufacturer
Texas Instruments
MFR.Part #
CDCE431YS
JLCPCB Part #
C1537661
Package
WAFERSALE
Description
-40℃~+85℃ 1 1.175GHz 3V~3.6V WAFERSALE Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1334
200+ $5.0835
500+ $4.9040
1000+ $4.8159
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons