This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3879SD-1.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3879SD-1.0
JLCPCB Part #
C3746081
Package
WSON-8(4x4)
Description
-40℃~+125℃@(Tj) 1 1.4mA 1V 60dB@(1kHz) 6V 800mA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0926
200+ $0.4242
500+ $0.4081
1000+ $0.4017

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons