
* Images are for reference only
LP2985AIBP-2.4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2985AIBP-2.4
- JLCPCB Part #
- C3743334
- Package
- uSMD-5(0.9x1.1)
- Description
- -40℃~+125℃@(Tj) 1 150mA 16V 2.4V 300mV@(150mA) 30uVrms 45dB@(1kHz) 850uA Fixed Over Current Protection、Over Temperature Protection Positive uSMD-5(0.9x1.1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
1250+
$0.0800
2500+
$0.0773
5000+
$0.0758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?