
* Images are for reference only
TL750L05CLP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L05CLP
- JLCPCB Part #
- C2868835
- Package
- TO-92-3
- Description
- 0℃~+125℃@(Tj) 1 150mA 1mA 26V 500uV 5V 600mV@(150mA) 65dB@(120Hz) Fixed Positive Thermal Shutdown、Input overvoltage protection TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.5888
10+
$5.4459
30+
$5.3512
100+
$5.2564
Related Products
Welcome back, may I help you?