This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2981AIBPX-2.5

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2981AIBPX-2.5
JLCPCB Part #
C3747312
Package
uSMD-5(0.9x1.1)
Description
-40℃~+125℃@(Tj) 1 100mA 160uVrms 16V 2.5V 250mV@(100mA) 63dB@(1kHz) 95uA Fixed Over Current Protection、Over Temperature Protection Positive uSMD-5(0.9x1.1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2638
1000+ $0.1021
2500+ $0.0986
5000+ $0.0967

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons