This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2981AIM5-4.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2981AIM5-4.0
JLCPCB Part #
C3752322
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 100mA 160uVrms 16V 250mV@(100mA) 4V 63dB@(1kHz) 800uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3555
1000+ $0.1376
2500+ $0.1327
5000+ $0.1303

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons