
* Images are for reference only
TLC4502ACDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC4502ACDRG4
- JLCPCB Part #
- C2060207
- Package
- SOIC-8
- Description
- 0℃~+70℃ 12nV/√Hz@1kHz 1uV/℃ 2 2.5V/us 2mA 4.7MHz 4V~6V 500pA 50mA 50uV 60pA 6V 90dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3928
200+
$1.7004
500+
$1.6411
1000+
$1.6123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?