
* Images are for reference only
MSP430FR5957IRHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR5957IRHAR
- JLCPCB Part #
- C2055002
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 1KB 32KB 33 Built-in FRAM MSP430 CPUXV2 VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8584
200+
$2.2680
500+
$2.1875
1000+
$2.1488
Related Products
Welcome back, may I help you?