This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS1585AIT-1.5

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMS1585AIT-1.5
JLCPCB Part #
C3744493
Package
TO-220
Description
-40℃~+125℃@(Ta) 0.003%Vout 1 1.4V@(5A) 1.5V 13mA 5A 72dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7805
200+ $0.3029
500+ $0.2917
1000+ $0.2869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons