
* Images are for reference only
CD4015BE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4015BE
- JLCPCB Part #
- C201208
- Package
- PDIP-16
- Description
- -55℃~+125℃ 2 3V~18V 4 4000B Serial-to-Parallel PDIP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8747
10+
$0.6009
25+
$0.4333
100+
$0.2642
500+
$0.1885
1000+
$0.1547
Related Products
Welcome back, may I help you?