
* Images are for reference only
UPC24M10AHF-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC24M10AHF-AZ
- JLCPCB Part #
- C3745900
- Package
- TO-220
- Description
- -20℃~+85℃@(Ta) 1 10V 190uVrms 1V@(500mA) 25V 3.2mA 500mA 54dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7095
200+
$1.4362
500+
$1.3863
1000+
$1.3605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products