This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMH6609 MDC

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMH6609 MDC
JLCPCB Part #
C1348551
Package
DIESALE
Description
-40℃~+85℃ -6V~-3.3V、3.3V~6V 1 1.4V/ns 1.5uA 12V 240MHz 2uA 3.1nV/√Hz@1MHz 4uV/℃ 6.6V~12V 73dB 7mA 800uV 90mA Built-in compensation、ESD protection DIESALE Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2502
200+ $0.8715
400+ $0.8409
800+ $0.8264

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons