This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMH6702 MDC

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMH6702 MDC
JLCPCB Part #
C1348247
Package
DIESALE
Description
-40℃~+85℃ -6V~-4V、4V~6V 1 1.7GHz 1.83nV/√Hz@1MHz 12.5mA 13.5V 13uV/℃ 1mV 3.1V/ns 48dB 6uA 80mA Built-in compensation DIESALE Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 754

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5720
200+ $0.9955
500+ $0.9617
754+ $0.9441

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons