This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM6211 MDC

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM6211 MDC
JLCPCB Part #
C1348553
Package
DIESALE
Description
-40℃~+125℃ 0.1pA 1 1.05mA 105dB 2.7mV 20MHz 24V 25mA 2pA 2uV/℃ 5.5nV/√Hz@10kHz 5.6V/us 5V~24V Built-in compensation Rail-to-rail output DIESALE Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2453
200+ $0.8703
400+ $0.8382
800+ $0.8238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons