
* Images are for reference only
HFA1-0001-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HFA1-0001-9
- JLCPCB Part #
- C4366684
- Package
- CDIP-14
- Description
- -12V~12V -40℃~+85℃ 1 12V 15uA 1V/ns 47dB 50uV/℃ 640nV/√Hz@10Hz 6mV CDIP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5981
200+
$3.3278
500+
$3.2102
1000+
$3.1539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?