
* Images are for reference only
LMC6464AIM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6464AIM/NOPB
- JLCPCB Part #
- C1346228
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.5uV/℃ 10pA 110uA 15.5V 19mA 28V/ms 3V~15.5V 4 500uV 50kHz 5pA 70dB 80nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1956
10+
$1.8687
30+
$1.6636
100+
$1.4536
500+
$1.3575
1000+
$1.3174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?