
* Images are for reference only
LMC6462AIM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6462AIM/NOPB
- JLCPCB Part #
- C1346072
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.5uV/℃ 10pA 15.5V 19mA 2 28V/ms 3V~15.5V 500uV 50kHz 55uA 5pA 70dB 80nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5833
200+
$2.5487
500+
$2.4585
1000+
$2.4150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →