
* Images are for reference only
LMC6464AIMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC6464AIMX/NOPB
- JLCPCB Part #
- C2057302
- Package
- SOIC-14
- Description
- -40℃~+85℃ 0.075pA 0.15pA 1.5uV/℃ 15.5V 250uV 27mA 28V/ms 3V~15.5V 4 50kHz 80nV/√Hz@1kHz 80uA 85dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$5.6389
10+
$4.7877
30+
$4.2802
100+
$3.7679
500+
$3.5318
1000+
$3.4258
Related Products
Welcome back, may I help you?