
* Images are for reference only
LM9076BMA-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9076BMA-3.3/NOPB
- JLCPCB Part #
- C2862110
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 150mA 200mV@(150mA) 25uA 3.3V 40V 60dB@(120Hz) Fixed Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.7876
10+
$1.7458
30+
$1.7185
95+
$1.6912
Related Products
Welcome back, may I help you?