
* Images are for reference only
TMS470R1A288PGETR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS470R1A288PGETR
- JLCPCB Part #
- C6560200
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 1.71V~2.05V 10bit 16/32 Bit 16KB 288KB 48MHz 93 External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5755
200+
$11.4029
500+
$11.0218
1000+
$10.8336