
* Images are for reference only
TPS71523DCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71523DCKR
- JLCPCB Part #
- C2869497
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 2.3V 24V 3.2uA 415mV@(50mA) 50mA 575uVrms 60dB@(100kHz) Fixed Over Current Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9303
10+
$0.9094
30+
$0.8949
100+
$0.8803
Related Products
Welcome back, may I help you?