
* Images are for reference only
LM3500TL-16
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3500TL-16
- JLCPCB Part #
- C3190881
- Package
- DSBGA-8(2x1.3)
- Description
- -40℃~+85℃ 1 1MHz 2.7V~7V 21V 400mA Boost DC-DC Voltage Regulator DSBGA-8(2x1.3) LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0182
200+
$1.5553
500+
$1.5006
1000+
$1.4733
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?