
* Images are for reference only
LM86CIMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM86CIMM/NOPB
- JLCPCB Part #
- C2859919
- Package
- VSSOP-8-0.65mm
- Description
- 0℃~+125℃ 11bit 34.4ms 3V~3.6V SMBus ±3℃ VSSOP-8-0.65mm Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6383
200+
$1.7950
500+
$1.7324
1000+
$1.7019
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?