This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74AC11374DWR

Extended
Manufacturer
Texas Instruments
MFR.Part #
74AC11374DWR
JLCPCB Part #
C3754706
Package
-
Description
-40℃~+85℃ 1 2.5ns 24mA 24mA 3.5ns 3V~5.5V 4pF 6.5ns@5V,50pF 74AC Series 8 80uA 95MHz D-Type Enable Rising Edge Tri-State - Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9296
200+ $0.3606
500+ $0.3478
1000+ $0.3414

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons