
* Images are for reference only
TPS3103E12DBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3103E12DBVRG4
- JLCPCB Part #
- C2069841
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Tj) 1 1.142V 130ms Active Low No Open Drain Voltage Monitor Yes SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1939
200+
$0.8497
500+
$0.8191
1000+
$0.8047
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?