This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM5034MTC/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM5034MTC/NOPB
JLCPCB Part #
C2870548
Package
TSSOP-20
Description
-40℃~+125℃ 13V~100V 200kHz、600kHz 76% Forward TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 73

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9855
200+ $2.7037
500+ $2.6090
1000+ $2.5624

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons