
8407001EA
- Manufacturer
- MFR.Part #
- 8407001EA
- JLCPCB Part #
- C3827487
- Package
- CDIP-16
- Description
- -55℃~+125℃ 12ns 2 28ns 3ns 4.5V~5.5V 4uA CD54HCT Complementary D Latch CDIP-16 Latches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | CD54HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 28ns | |
| Number of Channels | 2 | |
| Output Type | Complementary | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 4uA | |
| Setup Time | 12ns | |
| Hold Time | 3ns |

* Images are for reference only
8407001EA
Extended- Manufacturer
- MFR.Part #
- 8407001EA
- JLCPCB Part #
- C3827487
- Package
- CDIP-16
- Description
- -55℃~+125℃ 12ns 2 28ns 3ns 4.5V~5.5V 4uA CD54HCT Complementary D Latch CDIP-16 Latches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
8407001EA
Extended- Manufacturer
- MFR.Part #
- 8407001EA
- JLCPCB Part #
- C3827487
- Package
- CDIP-16
- Description
- -55℃~+125℃ 12ns 2 28ns 3ns 4.5V~5.5V 4uA CD54HCT Complementary D Latch CDIP-16 Latches
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8407001EA Specifications
8407001EA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Series | CD54HCT | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 28ns | |
| Number of Channels | 2 | |
| Output Type | Complementary | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 4uA | |
| Setup Time | 12ns | |
| Hold Time | 3ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8407001EA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8407001EA Documents
8407001EA datasheets or manufacturer documentation.
Datasheet: 8407001EA Datasheet (PDF)
8407001EA Schematic Symbol & PCB Footprint
The 8407001EA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.