
* Images are for reference only
LM2767M5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2767M5/NOPB
- JLCPCB Part #
- C183105
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1.8V~5.5V 11kHz 15mA 20Ω 90uA 96% boost converter SOT-23-5 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5383
10+
$0.5238
30+
$0.5158
100+
$0.5077
Related Products
Welcome back, may I help you?