
* Images are for reference only
LM3691TL-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3691TL-2.5/NOPB
- JLCPCB Part #
- C2071259
- Package
- DSBGA-6(1.3x1.5)
- Description
- -30℃~+85℃@(TA) 1 1A 2.3V~5.5V 2.5V 4MHz Buck Buck Built-in Fixed Yes DSBGA-6(1.3x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6545
250+
$1.0277
500+
$0.9923
1000+
$0.9745
Welcome back, may I help you?