This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3671TL-1.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3671TL-1.5/NOPB
JLCPCB Part #
C1880409
Package
DSBGA-5(1.41x1.08)
Description
-40℃~+85℃@(TA) 1 1.5V 2.7V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes DSBGA-5(1.41x1.08) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1514
250+ $0.8333
500+ $0.8044
1000+ $0.7900
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons