
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2uV | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ | |
| Single Supply | 2.7V~20V | |
| Slew Rate | 2V/us | |
| Common Mode Rejection Ratio (CMRR) | 160dB | |
| Differential Voltage | -30V~+30V | |
| Vcm - Common Mode Voltage | 2.7V~120V | |
| Number of Channels | 1 | |
| Bandwidth | 1.1MHz | |
| Noise density(eN) | 50nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Quiescent Current | 370uA | |
| Ib - Input Bias Current | 20uA | |
| Gain | 500V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA290A5QDCKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2uV | |
| Input Offset Voltage Drift(Vos TC) | 0.2uV/℃ | |
| Single Supply | 2.7V~20V | |
| Slew Rate | 2V/us | |
| Common Mode Rejection Ratio (CMRR) | 160dB | |
| Differential Voltage | -30V~+30V | |
| Vcm - Common Mode Voltage | 2.7V~120V | |
| Number of Channels | 1 | |
| Bandwidth | 1.1MHz | |
| Noise density(eN) | 50nV/√Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Quiescent Current | 370uA | |
| Ib - Input Bias Current | 20uA | |
| Gain | 500V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA290A5QDCKRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA290A5QDCKRQ1 datasheets or manufacturer documentation.
Datasheet: INA290A5QDCKRQ1 Datasheet (PDF)
The INA290A5QDCKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.