
* Images are for reference only
LM3691TLX-1.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3691TLX-1.0/NOPB
- JLCPCB Part #
- C2072229
- Package
- DSBGA-6(1.3x1.5)
- Description
- -30℃~+85℃@(TA) 1 1A 1V 2.3V~5.5V 4MHz Buck Buck Built-in Fixed Yes DSBGA-6(1.3x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.4041
10+
$2.3477
30+
$2.3107
100+
$2.2736